Eaton 125A NH Fuse 58 x 30 x 79 mm 400V ac
- RS Stock No.:
- 241-506
- Mfr. Part No.:
- 125NHG00BI-400
- Manufacturer:
- Eaton
Subtotal (1 pack of 3 units)*
PHP1,840.91
(exc. VAT)
PHP2,061.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,840.91 | PHP613.637 |
*price indicative
- RS Stock No.:
- 241-506
- Mfr. Part No.:
- 125NHG00BI-400
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 125A | |
| Product Type | NH Fuse | |
| Fuse Size | 58 x 30 x 79 mm | |
| Voltage | 400V ac | |
| Standards/Approvals | IEC 60269-2, CE marked, DIN 43620, RoHS Compliant, IEC 60269-1 | |
| Application Category | Industrial, Utilities, Wind, Solar Applications | |
| High Rupture Capacity | Yes | |
| Length | 79mm | |
| Height | 58mm | |
| Width | 30mm | |
| Series | 125NH | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 125A | ||
Product Type NH Fuse | ||
Fuse Size 58 x 30 x 79 mm | ||
Voltage 400V ac | ||
Standards/Approvals IEC 60269-2, CE marked, DIN 43620, RoHS Compliant, IEC 60269-1 | ||
Application Category Industrial, Utilities, Wind, Solar Applications | ||
High Rupture Capacity Yes | ||
Length 79mm | ||
Height 58mm | ||
Width 30mm | ||
Series 125NH | ||
- COO (Country of Origin):
- IN
The Eaton Bussmann series low voltage NH fuse is designed for superior performance in a compact form. This cutting-edge fuse offers unrivalled reliability for industrial applications, delivering robust protection with its high amperage and breaking capacity. With a knife blade contact design and insulated metal gripping lugs for optimal connectivity, this fuse stands out for its durability and ease of installation. The product is RoHS compliant and CE marked, ensuring it meets stringent safety and environmental regulations. This fuse is suitable for a variety of uses, including utilities, solar, and wind applications, making it a versatile choice for professionals looking for quality and efficiency in electrical protection.
Compact design allows for space-saving installations
High breaking capacity provides enhanced protection against electrical faults
Durable construction ensures longevity in challenging environments
Compatible with both single and triple pole NH fuse bases
Integrated fuse indicator simplifies monitoring for maintenance
Utilisation category supports both cable and equipment protection
Wide frequency rating accommodates a range of electrical systems
Standard packaging offers convenience for bulk purchases
Related links
- Eaton 125A NH Fuse 58 x 30 x 79 mm 400V ac
- Eaton 125A NH Fuse 58 x 30 x 79 mm 690V ac
- Eaton 125A NH Fuse 58 x 30 x 135 mm 400V ac
- Eaton 160A NH Fuse 58 x 30 x 79 mm 400V ac
- Eaton 125A NH Fuse 63 x 40 x 150 mm 400V ac
- Eaton 125A NH Fuse 58 x 30 x 135 mm 500V ac
- Eaton 125A NH Fuse 58 x 30 x 125 mm 500V ac
- Eaton 35A NH Fuse 58 x 30 x 135 mm 400V ac
