TE Connectivity Black Tactile Switch Top, SPST 50mA, Surface
- RS Stock No.:
- 239-5701
- Mfr. Part No.:
- USLPT3737AL5TR
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 20 units)*
PHP516.60
(exc. VAT)
PHP578.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 140 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 20 - 80 | PHP25.83 | PHP516.60 |
| 100 - 180 | PHP25.185 | PHP503.70 |
| 200 - 480 | PHP24.555 | PHP491.10 |
| 500 - 980 | PHP23.941 | PHP478.82 |
| 1000 + | PHP23.341 | PHP466.82 |
*price indicative
- RS Stock No.:
- 239-5701
- Mfr. Part No.:
- USLPT3737AL5TR
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Tactile Switch | |
| Contact Configuration | SPST | |
| Terminal Type | J Bend | |
| Switch Operation | (On)-Off | |
| Actuator Colour | Black | |
| Length | 3.7mm | |
| Width | 3.7mm | |
| Mount Type | Surface | |
| Actuator Style | Top | |
| Switch Contact Current | 50mA | |
| Switch Configuration | (On)-Off | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Tactile Switch | ||
Contact Configuration SPST | ||
Terminal Type J Bend | ||
Switch Operation (On)-Off | ||
Actuator Colour Black | ||
Length 3.7mm | ||
Width 3.7mm | ||
Mount Type Surface | ||
Actuator Style Top | ||
Switch Contact Current 50mA | ||
Switch Configuration (On)-Off | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The TE Connectivity's tactile switches are on/off actuator components which work as basic electronic switches that must be physically touched or pressed down to close a circuit and deliver a signal. Tactile switches typically only register an input while manually pressed by the user, and return to a default off position on release. Often shortened to tact switches, these simple and common switch types are often used as components in PCB-based (printed circuit board) systems, computer keyboards, keypads or number pads, instrument panels, and many other interface control applications.
EU RoHS compliant
EU ELV compliant
EU REACH Regulation (EC) compliant
Related links
- TE Connectivity Black Tactile Switch Top Surface
- TE Connectivity Black Tactile Switch Top Surface
- TE Connectivity Black Tactile Switch Top SPST 50mA, Surface
- TE Connectivity Black Tactile Switch Round Surface
- RS PRO 150 mm Stainless Steel Scissors
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Stanley Tylon 8m Tape Measure, Metric & Imperial
