TE Connectivity Black Tactile Switch Top, SPST 50mA, Surface
- RS Stock No.:
- 239-5700
- Mfr. Part No.:
- USLPT3737AL5TR
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
PHP33,124.00
(exc. VAT)
PHP37,098.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2000 - 2000 | PHP16.562 | PHP33,124.00 |
| 4000 - 8000 | PHP16.066 | PHP32,132.00 |
| 10000 + | PHP15.584 | PHP31,168.00 |
*price indicative
- RS Stock No.:
- 239-5700
- Mfr. Part No.:
- USLPT3737AL5TR
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Tactile Switch | |
| Contact Configuration | SPST | |
| Terminal Type | J Bend | |
| Switch Operation | (On)-Off | |
| Actuator Colour | Black | |
| Length | 3.7mm | |
| Width | 3.7mm | |
| Actuator Style | Top | |
| Mount Type | Surface | |
| Switch Contact Current | 50mA | |
| Switch Configuration | (On)-Off | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Tactile Switch | ||
Contact Configuration SPST | ||
Terminal Type J Bend | ||
Switch Operation (On)-Off | ||
Actuator Colour Black | ||
Length 3.7mm | ||
Width 3.7mm | ||
Actuator Style Top | ||
Mount Type Surface | ||
Switch Contact Current 50mA | ||
Switch Configuration (On)-Off | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The TE Connectivity's tactile switches are on/off actuator components which work as basic electronic switches that must be physically touched or pressed down to close a circuit and deliver a signal. Tactile switches typically only register an input while manually pressed by the user, and return to a default off position on release. Often shortened to tact switches, these simple and common switch types are often used as components in PCB-based (printed circuit board) systems, computer keyboards, keypads or number pads, instrument panels, and many other interface control applications.
EU RoHS compliant
EU ELV compliant
EU REACH Regulation (EC) compliant
Related links
- TE Connectivity Black Tactile Switch Top Surface
- TE Connectivity Black Tactile Switch Top Surface
- TE Connectivity Black Tactile Switch Top SPST 50mA, Surface
- TE Connectivity Black Tactile Switch Round Surface
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
