TE Connectivity Black Tactile Switch Round, 1.5 mm, SPST 50mA, Surface
- RS Stock No.:
- 239-5632
- Mfr. Part No.:
- MCSLPT4644B3PHTR
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save PHP42.40
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP339.00
(exc. VAT)
PHP379.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1,290 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | PHP33.90 | PHP339.00 | - |
| 50 - 90 | PHP33.052 | PHP330.52 | PHP42.40 |
| 100 - 240 | PHP32.227 | PHP322.27 | PHP167.30 |
| 250 - 740 | PHP31.421 | PHP314.21 | PHP619.75 |
| 750 + | PHP30.634 | PHP306.34 | PHP2,449.50 |
*price indicative
- RS Stock No.:
- 239-5632
- Mfr. Part No.:
- MCSLPT4644B3PHTR
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Tactile Switch | |
| Contact Configuration | SPST | |
| Terminal Type | J Bend | |
| Switch Operation | (On)-Off | |
| Actuator Colour | Black | |
| Length | 4.75mm | |
| Actuator Length | 1.5mm | |
| Width | 4.4mm | |
| Mount Type | Surface | |
| Actuator Style | Round | |
| Switch Contact Current | 50mA | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Height | 1.05mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Tactile Switch | ||
Contact Configuration SPST | ||
Terminal Type J Bend | ||
Switch Operation (On)-Off | ||
Actuator Colour Black | ||
Length 4.75mm | ||
Actuator Length 1.5mm | ||
Width 4.4mm | ||
Mount Type Surface | ||
Actuator Style Round | ||
Switch Contact Current 50mA | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Height 1.05mm | ||
The TE Connectivity's tactile switches are on/off actuator components which work as basic electronic switches that must be physically touched or pressed down to close a circuit and deliver a signal. Tactile switches typically only register an input while manually pressed by the user, and return to a default off position on release. Often shortened to tact switches, these simple and common switch types are often used as components in PCB-based (printed circuit board) systems, computer keyboards, keypads or number pads, instrument panels, and many other interface control applications.
EU RoHS compliant
EU ELV compliant
EU REACH Regulation (EC) compliant
Related links
- TE Connectivity Black Tactile Switch Round SPST 50mA, Surface
- TE Connectivity Black Tactile Switch Top SPST 50mA, Surface
- TE Connectivity Black Tactile Switch Round Surface
- TE Connectivity Black Tactile Switch Round Surface
- TE Connectivity Black Tactile Switch Slide SPST 50mA 24 V dc, Surface
- TE Connectivity Black Tactile Switch Cap SPST 50mA, Surface
- APEM IP67 Black Tactile Switch Round SPST 50mA 24 V dc, Surface
- TE Connectivity Black Tactile Switch SPST 50mA 12 V dc, Surface
