TE Connectivity Black Tactile Switch Round, SPST 50mA 12 V dc, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 20 units)*

PHP556.08

(exc. VAT)

PHP622.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,820 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
20 - 80PHP27.804PHP556.08
100 - 480PHP27.109PHP542.18
500 - 980PHP26.431PHP528.62
1000 - 1980PHP25.77PHP515.40
2000 +PHP25.126PHP502.52

*price indicative

Packaging Options:
RS Stock No.:
239-5679
Mfr. Part No.:
MSLPT5252CL1BTR
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Tactile Switch

Contact Configuration

SPST

Terminal Type

J Bend

Switch Operation

(On)-Off

Actuator Colour

Black

Illuminated

No

Contact DC Voltage

12V dc

Actuator Orientation

Vertical

Mount Type

Surface

Actuator Style

Round

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Switch Contact Current

50mA

Switch Configuration

SPST

Series

MSL

Standards/Approvals

RoHS

Operating Force

70g

Height

2mm

COO (Country of Origin):
CN
The TE Connectivity's tactile switches are on/off actuator components which work as basic electronic switches that must be physically touched or pressed down to close a circuit and deliver a signal. Tactile switches typically only register an input while manually pressed by the user, and return to a default ’off’ position on release. Often shortened to tact switches, these simple and common switch types are often used as components in PCB-based (printed circuit board) systems, computer keyboards, keypads or number pads, instrument panels, and many other interface control applications.

EU RoHS compliant

EU ELV compliant

EU REACH Regulation (EC) compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy