TE Connectivity IP67 Blue Tactile Switch Top, 3.1 mm, SPST 50mA, 500 V 24 V, Surface Mount
- RS Stock No.:
- 781-238
- Mfr. Part No.:
- 2506469-4
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Subtotal (1 tape of 25 units)*
PHP561.32
(exc. VAT)
PHP628.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from May 24, 2027
Tape(s) | Per Tape | Per Unit* |
|---|---|---|
| 1 + | PHP561.32 | PHP22.453 |
*price indicative
- RS Stock No.:
- 781-238
- Mfr. Part No.:
- 2506469-4
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | SPST | |
| Product Type | Tactile Switch | |
| Terminal Type | J Lead | |
| Switch Operation | SPST NO | |
| Actuator Colour | Blue | |
| Length | 6.2mm | |
| Actuator Length | 3.1mm | |
| Width | 6.2mm | |
| Illuminated | No | |
| Actuator Orientation | Vertical | |
| Minimum Operating Temperature | -40°C | |
| Contact DC Voltage | 24V | |
| Mount Type | Surface Mount | |
| Contact AC Voltage | 500V | |
| Actuator Style | Top | |
| Maximum Operating Temperature | 105°C | |
| Switch Contact Current | 50mA | |
| Series | STSA | |
| IP Rating | IP67 | |
| Standards/Approvals | EU RoHS2.0 | |
| Operating Force | 280g | |
| Height | 3.1mm | |
| Mechanical Life | 200000Cycles | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPST | ||
Product Type Tactile Switch | ||
Terminal Type J Lead | ||
Switch Operation SPST NO | ||
Actuator Colour Blue | ||
Length 6.2mm | ||
Actuator Length 3.1mm | ||
Width 6.2mm | ||
Illuminated No | ||
Actuator Orientation Vertical | ||
Minimum Operating Temperature -40°C | ||
Contact DC Voltage 24V | ||
Mount Type Surface Mount | ||
Contact AC Voltage 500V | ||
Actuator Style Top | ||
Maximum Operating Temperature 105°C | ||
Switch Contact Current 50mA | ||
Series STSA | ||
IP Rating IP67 | ||
Standards/Approvals EU RoHS2.0 | ||
Operating Force 280g | ||
Height 3.1mm | ||
Mechanical Life 200000Cycles | ||
- COO (Country of Origin):
- CN
Related links
- TE Connectivity IP67 Blue Tactile Switch Top SPST 50mA Surface Mount
- TE Connectivity IP67 Green Tactile Switch Top SPST 50mA Surface Mount
- TE Connectivity IP67 Blue Tactile Switch Top SPST 50mA Through Hole
- TE Connectivity IP67 Green Tactile Switch Top SPST 50mA Surface Mount
- TE Connectivity IP67 Black Tactile Switch Top SPST 50mA Surface Mount
- TE Connectivity IP67 Brown Tactile Switch Top SPST 50mA Lead
- TE Connectivity IP67 Red Tactile Switch Top SPST 50mA Surface Mount
- TE Connectivity IP67 Red Tactile Switch Top SPST 50mA Lead
