TE Connectivity IP67 Black Tactile Switch Top, 2.5 mm, SPST 50mA, 500 V 24 V, Surface Mount

This image is representative of the product range

Subtotal (1 reel of 1500 units)*

PHP24,118.46

(exc. VAT)

PHP27,012.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from May 24, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Unit*
1 +PHP24,118.46PHP16.079

*price indicative

RS Stock No.:
781-231
Mfr. Part No.:
2506469-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Tactile Switch

Contact Configuration

SPST

Terminal Type

J Lead

Switch Operation

SPST NO

Actuator Colour

Black

Actuator Length

2.5mm

Length

6.2mm

Width

6.2mm

Illuminated

No

Contact AC Voltage

500V

Actuator Style

Top

Minimum Operating Temperature

-40°C

Mount Type

Surface Mount

Actuator Orientation

Vertical

Contact DC Voltage

24V

Switch Contact Current

50mA

Maximum Operating Temperature

105°C

Standards/Approvals

EU RoHS2.0

Series

STSA

IP Rating

IP67

Operating Force

180g

Height

2.5mm

Mechanical Life

300000Cycles

COO (Country of Origin):
CN
The TE Connectivity Tactile switch provides reliable tactile feedback in a Compact design suitable for various applications. Engineered to withstand harsh environments, it ensures robust performance across diverse sectors, including consumer electronics and industrial equipment.

IP67 sealed construction offers protection against dust and water

Lifecycle durability rated for up to 300,000 cycles for extended use

Surface mount and through-hole configurations for versatile mounting options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy