TE Connectivity IP67 Grey Tactile Switch Top, 0.6 mm, SPST 50mA, 500 V 24 V, Through Hole
- RS Stock No.:
- 781-202
- Mfr. Part No.:
- 2425753-4
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Subtotal (1 tape of 25 units)*
PHP605.58
(exc. VAT)
PHP678.25
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tape(s) | Per Tape | Per Unit* |
|---|---|---|
| 1 + | PHP605.58 | PHP24.223 |
*price indicative
- RS Stock No.:
- 781-202
- Mfr. Part No.:
- 2425753-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Tactile Switch | |
| Contact Configuration | SPST | |
| Terminal Type | Through Hole | |
| Switch Operation | SPST NO | |
| Actuator Colour | Grey | |
| Length | 3mm | |
| Actuator Length | 0.6mm | |
| Width | 2mm | |
| Illuminated | No | |
| Mount Type | Through Hole | |
| Actuator Style | Top | |
| Contact AC Voltage | 500V | |
| Minimum Operating Temperature | -40°C | |
| Contact DC Voltage | 24V | |
| Actuator Orientation | Vertical | |
| Maximum Operating Temperature | 105°C | |
| Switch Contact Current | 50mA | |
| IP Rating | IP67 | |
| Series | UMS | |
| Standards/Approvals | EU RoHS2.0 | |
| Operating Force | 330g | |
| Height | 0.6mm | |
| Mechanical Life | 300000Cycles | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Tactile Switch | ||
Contact Configuration SPST | ||
Terminal Type Through Hole | ||
Switch Operation SPST NO | ||
Actuator Colour Grey | ||
Length 3mm | ||
Actuator Length 0.6mm | ||
Width 2mm | ||
Illuminated No | ||
Mount Type Through Hole | ||
Actuator Style Top | ||
Contact AC Voltage 500V | ||
Minimum Operating Temperature -40°C | ||
Contact DC Voltage 24V | ||
Actuator Orientation Vertical | ||
Maximum Operating Temperature 105°C | ||
Switch Contact Current 50mA | ||
IP Rating IP67 | ||
Series UMS | ||
Standards/Approvals EU RoHS2.0 | ||
Operating Force 330g | ||
Height 0.6mm | ||
Mechanical Life 300000Cycles | ||
- COO (Country of Origin):
- CN
The TE Connectivity Tactile switch is engineered for precision performance and reliability. Its Compact design is Ideal for applications demanding minimal space without compromising on quality and functionality.
IP67 rated for excellent protection against dust and water ingress
Multiple actuation force options to suit various tactile feedback needs
Designed for high cycle durability, ensuring longevity in use
Suitable for a wide range of applications including consumer electronics and medical devices
Related links
- TE Connectivity IP67 Grey Tactile Switch Top SPST 50mA Through Hole
- TE Connectivity IP67 Grey Tactile Switch Top SPST 50mA Through Hole
- TE Connectivity IP67 Grey Tactile Switch Top SPST 50mA Surface Mount
- TE Connectivity IP67 Black Tactile Switch Top SPST 50mA Through Hole
- TE Connectivity IP67 Red Tactile Switch Top SPST 50mA Through Hole
- TE Connectivity IP67 Black Tactile Switch Top SPST 50mA Through Hole
- TE Connectivity IP67 Black Tactile Switch Top SPST 50mA Through Hole
- TE Connectivity IP67 Black Tactile Switch Top SPST 50mA Through Hole
