C & K White Tactile Switch, SPST-NO, Through Hole
- RS Stock No.:
- 680-812
- Mfr. Part No.:
- KSA1M531LFT
- Manufacturer:
- C & K
N
This image is representative of the product range
Subtotal (1 pack of 300 units)*
PHP16,839.88
(exc. VAT)
PHP18,860.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP16,839.88 | PHP56.133 |
*price indicative
- RS Stock No.:
- 680-812
- Mfr. Part No.:
- KSA1M531LFT
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Contact Configuration | SPST-NO | |
| Product Type | Tactile Switch | |
| Terminal Type | Through Hole | |
| Switch Operation | Momentary | |
| Actuator Colour | White | |
| Actuator Orientation | Top | |
| Mount Type | Through Hole | |
| Switch Configuration | SPST-NO | |
| Operating Force | 5N | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Contact Configuration SPST-NO | ||
Product Type Tactile Switch | ||
Terminal Type Through Hole | ||
Switch Operation Momentary | ||
Actuator Colour White | ||
Actuator Orientation Top | ||
Mount Type Through Hole | ||
Switch Configuration SPST-NO | ||
Operating Force 5N | ||
- COO (Country of Origin):
- FR
The C & K Sealed Tact Switch is designed for efficient manual insertion, making it Ideal for applications that require reliability in various industries. Its compliance with RoHS standards reflects C & K's commitment to sustainability, while the suitability for automotive, industrial, and telecommunication applications underscores its robust performance and adaptability. It is optimised for ease of use, delivering a dependable and Durable solution for your switching needs.
Cambered terminals for enhanced self retention ensures connection stability
RoHS compliant and compatible reflecting commitment to sustainability
Wave soldering compatible maximising production efficiency
Mechanical reliability ensured with a high operating life and minimal contact resistance
Related links
- C & K White Switch Plunger SPST 100mA 12 V dc, Surface
- C & K Black Tactile Switch Through Hole
- C & K IP67 White Tactile Switch Button SPST 50mA 32 V dc, Surface
- C & K Black Tactile Switch Surface Mount
- C & K Black Tactile Switch, SPST 100mA
- C & K Black Tactile Switch Surface Mount
- C & K Black Tactile Switch Pin
- C & K IP67 White Tactile Switch Button SPST 50mA 32 V dc, Surface
