ProGARM Navy, Yellow Inherent Interlock Fabric Long Sleeve Sleeve T-Shirt 14

This image is representative of the product range

Subtotal (1 unit)*

PHP9,096.74

(exc. VAT)

PHP10,188.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from March 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP9,096.74

*price indicative

RS Stock No.:
690-234
Mfr. Part No.:
5482-NAV-14
Manufacturer:
ProGARM
Find similar products by selecting one or more attributes.
Select all

Brand

ProGARM

Product Type

T-Shirt

Size

14

Colour

Navy, Yellow

Material

Inherent Interlock Fabric

Gender

Women

Series

5480

Sleeve Type

Long Sleeve

Standards/Approvals

EN 1149-5:2018

RoHS Status: Exempt

COO (Country of Origin):
BG
The ProGARMent Ladies T Shirt is designed for professional women who need lightweight flame-resistant protection with everyday comfort. Made from ProGARM VXS+ inherent interlock fabric at 190g/m², it offers a soft feel and reliable durability. Certified to EN ISO 11612:2015, it combines safety compliance with a flattering fit for Active work environments.

EN ISO 11612:2015 certified flame resistance

Soft texture for all-day wearability

Feminine fit tailored for mobility and style

Generous length offers maximum protection and coverage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy