ProGARM Navy, Yellow Inherent Interlock Fabric Long Sleeve Sleeve T-Shirt 8
- RS Stock No.:
- 689-913
- Mfr. Part No.:
- 5482-NAV-08
- Manufacturer:
- ProGARM
This image is representative of the product range
Subtotal (1 unit)*
PHP9,096.74
(exc. VAT)
PHP10,188.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,096.74 |
*price indicative
- RS Stock No.:
- 689-913
- Mfr. Part No.:
- 5482-NAV-08
- Manufacturer:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Size | 8 | |
| Product Type | T-Shirt | |
| Colour | Navy, Yellow | |
| Material | Inherent Interlock Fabric | |
| Gender | Women | |
| Series | 5480 | |
| Sleeve Type | Long Sleeve | |
| Standards/Approvals | EN 1149-5:2018 | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Size 8 | ||
Product Type T-Shirt | ||
Colour Navy, Yellow | ||
Material Inherent Interlock Fabric | ||
Gender Women | ||
Series 5480 | ||
Sleeve Type Long Sleeve | ||
Standards/Approvals EN 1149-5:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The ProGARMent Ladies T Shirt is designed for professional women who need lightweight flame-resistant protection with everyday comfort. Made from ProGARM VXS+ inherent interlock fabric at 190g/m², it offers a soft feel and reliable durability. Certified to EN ISO 11612:2015, it combines safety compliance with a flattering fit for Active work environments.
EN ISO 11612:2015 certified flame resistance
Soft texture for all-day wearability
Feminine fit tailored for mobility and style
Generous length offers maximum protection and coverage
Related links
- ProGARM Navy, Yellow Inherent Interlock Fabric Long Sleeve Sleeve T-Shirt 14
- ProGARM Navy, Yellow Inherent Interlock Fabric Long Sleeve Sleeve T-Shirt 18
- ProGARM Navy, Yellow Inherent Interlock Fabric Long Sleeve Sleeve T-Shirt 12
- ProGARM Navy, Yellow Inherent Interlock Fabric Long Sleeve Sleeve T-Shirt 16
- ProGARM Navy, Yellow Inherent Interlock Fabric Long Sleeve Sleeve T-Shirt 10
- ProGARM Navy Inherent Jersey Fabric Long Sleeve Sleeve T-Shirt 8
- ProGARM Navy Inherent Jersey Fabric Long Sleeve Sleeve T-Shirt XS
- ProGARM Navy Inherent Jersey Fabric Long Sleeve Sleeve T-Shirt 4XL
