Dickies Navy Cotton Long Sleeve Sleeve T-Shirt S
- RS Stock No.:
- 326-256
- Mfr. Part No.:
- DK0A4YNUB291
- Manufacturer:
- Dickies
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 326-256
- Mfr. Part No.:
- DK0A4YNUB291
- Manufacturer:
- Dickies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Size | S | |
| Product Type | T-Shirt | |
| Colour | Navy | |
| Material | Cotton | |
| Sleeve Type | Long Sleeve | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Size S | ||
Product Type T-Shirt | ||
Colour Navy | ||
Material Cotton | ||
Sleeve Type Long Sleeve | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- NI
The Dickies Short Sleeve Logo Graphic Tee 2 combines comfort and style, perfect for everyday wear. With its rib knit collar and reinforced seams, this tee ensures durability.
Ink Navy Colour
Large contrast iconic Dickies logo print on the chest
Related links
- Dickies Navy Cotton Long Sleeve T-Shirt S
- Dickies Navy Cotton Long Sleeve T-Shirt XL
- Dickies Charcoal Cotton Long Sleeve T-Shirt S
- KARIBAN Navy Cotton Long Sleeve T-Shirt 3XL
- Ralawise Navy Cotton Long Sleeve T-Shirt 2XL
- Mascot Workwear Dark Navy 40% Polyester, 60% Cotton Long Sleeve T-Shirt S
- Dickies Navy Cotton Short Sleeve T-Shirt S
- Mascot Workwear Blue 60% Cotton Long Sleeve T-Shirt S
