Dickies Navy Cotton Long Sleeve Sleeve T-Shirt XL
- RS Stock No.:
- 326-780
- Mfr. Part No.:
- DK0WL450DNX1
- Manufacturer:
- Dickies
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 326-780
- Mfr. Part No.:
- DK0WL450DNX1
- Manufacturer:
- Dickies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Size | XL | |
| Product Type | T-Shirt | |
| Colour | Navy | |
| Material | Cotton | |
| Series | DK0WL450 | |
| Sleeve Type | Long Sleeve | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Size XL | ||
Product Type T-Shirt | ||
Colour Navy | ||
Material Cotton | ||
Series DK0WL450 | ||
Sleeve Type Long Sleeve | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
The Dickies Pocket Tee Long Sleeve is designed for everyday comfort and practicality. With a roomy fit and long sleeves, it ensures a relaxed and cosy feel. The chest pocket, complete with a pencil divider, provides convenient storage for small items.
Navy Colour
Iconic Dickies logo detail on the pocket
Related links
- Dickies Navy Cotton Long Sleeve Sleeve T-Shirt XL
- Dickies Navy Cotton Long Sleeve Sleeve T-Shirt S
- Portwest Navy Cotton 60% Modacrylic Long Sleeve Sleeve T-Shirt XL
- Ralawise Navy Cotton Long Sleeve Sleeve Shirt XL
- Mascot Workwear Dark Navy 40% Polyester, 60% Cotton Long Sleeve Sleeve T-Shirt XL
- Dickies Navy Cotton Short Sleeve Sleeve T-Shirt XL
- KARIBAN Navy Cotton Long Sleeve Sleeve T-Shirt 3XL
- Ralawise Navy Cotton Long Sleeve Sleeve T-Shirt 2XL
