Dickies Navy Cotton Long Sleeve Sleeve T-Shirt S

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
326-257
Mfr. Part No.:
DK0A4YNUB291
Manufacturer:
Dickies
Find similar products by selecting one or more attributes.
Select all

Brand

Dickies

Product Type

T-Shirt

Size

S

Colour

Navy

Material

Cotton

Sleeve Type

Long Sleeve

Standards/Approvals

RoHS

COO (Country of Origin):
NI
The Dickies Short Sleeve Logo Graphic Tee 2 combines comfort and style, perfect for everyday wear. With its rib knit collar and reinforced seams, this tee ensures durability.

Ink Navy Colour

Large contrast iconic Dickies logo print on the chest

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy