Recom Switching Regulator, SMD, 10V Output Voltage, 4 A Output Current
- RS Stock No.:
- 886-082
- Mfr. Part No.:
- RVSY018-SR-CT
- Manufacturer:
- Recom
N
This image is representative of the product range
Subtotal (1 bag of 10 units)*
PHP1,884.65
(exc. VAT)
PHP2,110.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP1,884.65 | PHP188.465 |
*price indicative
- RS Stock No.:
- 886-082
- Mfr. Part No.:
- RVSY018-SR-CT
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | Switching Regulator | |
| Output Voltage 1 | 10V | |
| Output Current | 4A | |
| Mount Type | SMD | |
| Number of Outputs | 1 | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Number of Pins | 6 | |
| Series | RVSY018 | |
| Package Type | TSOT23-6L | |
| Standards/Approvals | RoHS | |
| Depth | 1.25mm | |
| Length | 3.02mm | |
| Width | 3mm | |
| Maximum Input Voltage | 10V | |
| Minimum Input Voltage | 4.7V | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type Switching Regulator | ||
Output Voltage 1 10V | ||
Output Current 4A | ||
Mount Type SMD | ||
Number of Outputs 1 | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Number of Pins 6 | ||
Series RVSY018 | ||
Package Type TSOT23-6L | ||
Standards/Approvals RoHS | ||
Depth 1.25mm | ||
Length 3.02mm | ||
Width 3mm | ||
Maximum Input Voltage 10V | ||
Minimum Input Voltage 4.7V | ||
- COO (Country of Origin):
- CN
The Recom cutting-edge controller facilitates both high-performance synchronous rectification and efficient power conversion, designed to comply with Advanced operational standards in contemporary applications.
Supports continuous and discontinuous conduction modes for versatile applications
Operates at frequencies up to 700kHz to enhance power conversion efficiency
Features programmable turn-off thresholds for precise MOSFET control
Includes built-in voltage detection to prevent false triggering
Robust against negative voltage transients for reliable circuit performance
Offers programmable intelligent voltage-limited conduction for optimised functionality
Related links
- Recom Switching Regulator 10V Output Voltage, 4 A Output Current
- Recom Switching Regulator 10V Output Voltage, 5.9 A Output Current
- Recom Switching Regulator 999V Output Voltage, 10 A Output Current
- Recom Switching Regulator 999V Output Voltage, 1.8 A Output Current
- Recom Switching Regulator 999V Output Voltage, 6.6 A Output Current
- Recom Switching Regulator 999V Output Voltage, 5.3 A Output Current
- Recom Switching Regulator 2V Output Voltage, 300 mA Output Current
- Recom SMD 1 A Output Current
