Recom Switching Regulator, SMD, 2V Output Voltage, 300 mA Output Current
- RS Stock No.:
- 886-079
- Mfr. Part No.:
- RVS002-FB-CT
- Manufacturer:
- Recom
N
This image is representative of the product range
Subtotal (1 pack of 5 units)*
PHP674.01
(exc. VAT)
PHP754.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP674.01 | PHP134.802 |
*price indicative
- RS Stock No.:
- 886-079
- Mfr. Part No.:
- RVS002-FB-CT
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | Switching Regulator | |
| Output Voltage 1 | 2V | |
| Output Current | 300mA | |
| Mount Type | SMD | |
| Number of Outputs | 1 | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Number of Pins | 6 | |
| Series | RVS002 | |
| Package Type | TSOT23-6L | |
| Standards/Approvals | RoHS | |
| Length | 2.1mm | |
| Weight | 10.38mg | |
| Width | 2.1mm | |
| Depth | 800μm | |
| Maximum Input Voltage | 40V | |
| Minimum Input Voltage | 4V | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type Switching Regulator | ||
Output Voltage 1 2V | ||
Output Current 300mA | ||
Mount Type SMD | ||
Number of Outputs 1 | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Number of Pins 6 | ||
Series RVS002 | ||
Package Type TSOT23-6L | ||
Standards/Approvals RoHS | ||
Length 2.1mm | ||
Weight 10.38mg | ||
Width 2.1mm | ||
Depth 800μm | ||
Maximum Input Voltage 40V | ||
Minimum Input Voltage 4V | ||
- COO (Country of Origin):
- CN
The Recom micropower isolated power bridge rectifier designed for micro-power isolated supply applications in Compact spaces. It integrates key components for efficient operation in a wide voltage range.
Bridge rectifier structure incorporates N-channel MOSFETs and Schottky diodes for lower voltage drop
Integrated intelligent voltage limiter prevents excessive output voltage under no-load conditions
Operating temperature range from -40°C to +125°C ensures reliability in diverse environments
Suitable for use with transformer drivers to form complete isolated power supply systems
Related links
- Recom Switching Regulator 2V Output Voltage, 300 mA Output Current
- Recom SMD 300 mA Output Current
- Recom SMD 500 mA Output Current
- Recom Switching Regulator 999V Output Voltage, 10 A Output Current
- Recom Switching Regulator 999V Output Voltage, 1.8 A Output Current
- Recom Switching Regulator 10V Output Voltage, 4 A Output Current
- Recom Switching Regulator 999V Output Voltage, 6.6 A Output Current
- Recom Switching Regulator 999V Output Voltage, 5.3 A Output Current
