Recom, 2 Outputs Switching Regulator, SMD, 24V Output Voltage, 500 mA Output Current
- RS Stock No.:
- 886-066
- Mfr. Part No.:
- RVP6501-PPN-CT
- Manufacturer:
- Recom
N
This image is representative of the product range
Subtotal (1 bag of 10 units)*
PHP662.95
(exc. VAT)
PHP742.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP662.95 | PHP66.295 |
*price indicative
- RS Stock No.:
- 886-066
- Mfr. Part No.:
- RVP6501-PPN-CT
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 24V | |
| Product Type | Switching Regulator | |
| Output Current | 500mA | |
| Mount Type | SMD | |
| Number of Outputs | 2 | |
| Power | 2W | |
| Efficiency | 85% | |
| Ripple and Noise | 100mV | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Number of Pins | 5 | |
| Series | RVP6501 | |
| Package Type | TSOT23-6L | |
| Length | 3mm | |
| Standards/Approvals | RoHS | |
| Weight | 14.8mg | |
| Width | 2.8mm | |
| Maximum Input Voltage | 6V | |
| Minimum Input Voltage | 2.8V | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 24V | ||
Product Type Switching Regulator | ||
Output Current 500mA | ||
Mount Type SMD | ||
Number of Outputs 2 | ||
Power 2W | ||
Efficiency 85% | ||
Ripple and Noise 100mV | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Number of Pins 5 | ||
Series RVP6501 | ||
Package Type TSOT23-6L | ||
Length 3mm | ||
Standards/Approvals RoHS | ||
Weight 14.8mg | ||
Width 2.8mm | ||
Maximum Input Voltage 6V | ||
Minimum Input Voltage 2.8V | ||
- COO (Country of Origin):
- CN
The Recom Integrated control driver provides efficient isolated micro-power supplies. Engineered for Compact applications, it ensures low standby power consumption while supporting an extensive input voltage range.
Supports input voltage range from 2.8V to 6V
Integrated oscillator generates precise complementary signals for N-channel MOSFETs
Incorporates short-circuit protection and thermal shut down features
High-accuracy dead-time control prevents cross-conduction
Minimal external components required for implementation
Related links
- Recom SMD 500 mA Output Current
- Recom SMD 1 A Output Current
- Recom SMD 500 mA Output Current
- Recom SMD 300 mA Output Current
- Recom Surface 600 mA Output Current
- Recom Switching Regulator 2V Output Voltage, 300 mA Output Current
- Recom Switching Regulator 999V Output Voltage, 10 A Output Current
- Recom Switching Regulator 999V Output Voltage, 1.8 A Output Current
