Recom, 2 Outputs Switching Regulator, SMD, 6V Output Voltage, 500 mA Output Current
- RS Stock No.:
- 886-057
- Mfr. Part No.:
- RVP001-FBN-CT
- Manufacturer:
- Recom
N
This image is representative of the product range
Subtotal (1 pack of 2 units)*
PHP346.69
(exc. VAT)
PHP388.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP346.69 | PHP173.345 |
*price indicative
- RS Stock No.:
- 886-057
- Mfr. Part No.:
- RVP001-FBN-CT
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | Switching Regulator | |
| Output Voltage 1 | 6V | |
| Output Current | 500mA | |
| Mount Type | SMD | |
| Number of Outputs | 2 | |
| Power | 2W | |
| Efficiency | 85% | |
| Ripple and Noise | 100mV | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | RVP001 | |
| Number of Pins | 6 | |
| Package Type | DFN-6 (2 x 2 mm) | |
| Standards/Approvals | RoHS | |
| Width | 2mm | |
| Weight | 10.38mg | |
| Length | 2mm | |
| Maximum Input Voltage | 6V | |
| Minimum Input Voltage | 3V | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type Switching Regulator | ||
Output Voltage 1 6V | ||
Output Current 500mA | ||
Mount Type SMD | ||
Number of Outputs 2 | ||
Power 2W | ||
Efficiency 85% | ||
Ripple and Noise 100mV | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series RVP001 | ||
Number of Pins 6 | ||
Package Type DFN-6 (2 x 2 mm) | ||
Standards/Approvals RoHS | ||
Width 2mm | ||
Weight 10.38mg | ||
Length 2mm | ||
Maximum Input Voltage 6V | ||
Minimum Input Voltage 3V | ||
- COO (Country of Origin):
- CN
The Recom Transformer driver designed to provide efficient micro-power isolated supplies. It operates within a 3-6V input range, delivering stable performance even under varying load conditions.
Utilises full bridge topology for Compact and cost-effective solutions
Incorporates multiple protection features for enhanced system reliability
Offers input overvoltage protection and continuous short-circuit protection
Supports low-power applications with a quiescent current of only 0.6 to 1.6 mA
Related links
- Recom SMD 500 mA Output Current
- Recom SMD 300 mA Output Current
- Recom SMD 500 mA Output Current
- Recom Surface 600 mA Output Current
- Recom SMD 1 A Output Current
- Recom Switching Regulator 2V Output Voltage, 300 mA Output Current
- Recom Switching Regulator 999V Output Voltage, 10 A Output Current
- Recom Switching Regulator 999V Output Voltage, 1.8 A Output Current
