Recom Switching Regulator, SMD, 999V Output Voltage, 5.3 A Output Current
- RS Stock No.:
- 886-072
- Mfr. Part No.:
- RVPW014-FJ1-CT
- Manufacturer:
- Recom
N
This image is representative of the product range
Subtotal (1 bag of 10 units)*
PHP3,781.28
(exc. VAT)
PHP4,235.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP3,781.28 | PHP378.128 |
*price indicative
- RS Stock No.:
- 886-072
- Mfr. Part No.:
- RVPW014-FJ1-CT
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | Switching Regulator | |
| Output Voltage 1 | 999V | |
| Output Current | 5.3A | |
| Mount Type | SMD | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | RVPW014 | |
| Number of Pins | 8 | |
| Package Type | ESOP-8L | |
| Width | 6.2mm | |
| Length | 5mm | |
| Depth | 1.7mm | |
| Weight | 77mg | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 50V | |
| Minimum Input Voltage | 4V | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type Switching Regulator | ||
Output Voltage 1 999V | ||
Output Current 5.3A | ||
Mount Type SMD | ||
Number of Outputs 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series RVPW014 | ||
Number of Pins 8 | ||
Package Type ESOP-8L | ||
Width 6.2mm | ||
Length 5mm | ||
Depth 1.7mm | ||
Weight 77mg | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 50V | ||
Minimum Input Voltage 4V | ||
- COO (Country of Origin):
- CN
The Recom power control chip seamlessly integrates current mode PWM control with an internal power MOSFET, designed to support a variety of topologies like Flyback, Buck, and Boost for efficient power regulation.
Supports both primary-side and secondary-side regulation methods
Integrated lossless current sampling enhances reliability
Features comprehensive protection mechanisms, including overcurrent and overtemperature safeguards
Programmable Peak current thresholds simplify design requirements
Related links
- Recom Switching Regulator 999V Output Voltage, 5.3 A Output Current
- Recom Switching Regulator 999V Output Voltage, 10 A Output Current
- Recom Switching Regulator 999V Output Voltage, 1.8 A Output Current
- Recom Switching Regulator 999V Output Voltage, 6.6 A Output Current
- Recom Switching Regulator 10V Output Voltage, 4 A Output Current
- Recom Switching Regulator 10V Output Voltage, 5.9 A Output Current
- Recom Switching Regulator 2V Output Voltage, 300 mA Output Current
- Recom SMD 1 A Output Current
