Recom Switching Regulator, SMD, 999V Output Voltage, 6.6 A Output Current
- RS Stock No.:
- 886-071
- Mfr. Part No.:
- RVPW012-FJ2-CT
- Manufacturer:
- Recom
N
This image is representative of the product range
Subtotal (1 unit)*
PHP771.75
(exc. VAT)
PHP864.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP771.75 |
*price indicative
- RS Stock No.:
- 886-071
- Mfr. Part No.:
- RVPW012-FJ2-CT
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | Switching Regulator | |
| Output Voltage 1 | 999V | |
| Output Current | 6.6A | |
| Mount Type | SMD | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Number of Pins | 12 | |
| Series | RVPW012 | |
| Package Type | QFN (5 x 5 mm) | |
| Length | 5.1mm | |
| Depth | 800μm | |
| Width | 5.1mm | |
| Weight | 61.12mg | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 80V | |
| Minimum Input Voltage | 4V | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type Switching Regulator | ||
Output Voltage 1 999V | ||
Output Current 6.6A | ||
Mount Type SMD | ||
Number of Outputs 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Number of Pins 12 | ||
Series RVPW012 | ||
Package Type QFN (5 x 5 mm) | ||
Length 5.1mm | ||
Depth 800μm | ||
Width 5.1mm | ||
Weight 61.12mg | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 80V | ||
Minimum Input Voltage 4V | ||
- COO (Country of Origin):
- CN
The Recom Flyback converter that achieves voltage regulation by sampling the primary winding of the transformer, enabling Primary Side Regulation (PSR) feedback at operating frequencies of several hundred kHz. Its internal output voltage sampling circuit requires a sampling voltage time width as short as 400 nanoseconds.
Offers an ultra-wide input voltage range of 4V to 80V for versatile application use
Integrates short circuit protection and over-temperature capabilities for enhanced safety
Features a high-speed internal PSR loop compensation, ensuring stability at various loads
Related links
- Recom Switching Regulator 999V Output Voltage, 6.6 A Output Current
- Recom Switching Regulator 999V Output Voltage, 1.8 A Output Current
- Recom Switching Regulator 999V Output Voltage, 10 A Output Current
- Recom Switching Regulator 999V Output Voltage, 5.3 A Output Current
- Recom Switching Regulator 10V Output Voltage, 4 A Output Current
- Recom Switching Regulator 10V Output Voltage, 5.9 A Output Current
- Recom Switching Regulator 2V Output Voltage, 300 mA Output Current
- Recom SMD 1 A Output Current
