TRACOPOWER Power Supply, 48V dc, 1.36A, 65W, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 284-7699
- Distrelec Article No.:
- 302-24-962
- Mfr. Part No.:
- TPI 65-148A-JP
- Manufacturer:
- TRACOPOWER
Price 1 Box of 1**
PHP2,676.90
(exc. VAT)
PHP2,998.13
(inc. VAT)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Box(es) | Per Box |
---|---|
1 + | PHP2,676.90 |
**price indicative
- RS Stock No.:
- 284-7699
- Distrelec Article No.:
- 302-24-962
- Mfr. Part No.:
- TPI 65-148A-JP
- Manufacturer:
- TRACOPOWER
Related links
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick