TRACOPOWER, TPI 65-115A-JP Power Supply 15V dc, 30 W 264V ac

This image is representative of the product range

Subtotal (1 box of 1 unit)*

PHP2,799.17

(exc. VAT)

PHP3,135.07

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 72 unit(s) shipping from October 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +PHP2,799.17

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

PHP2,617.80

(exc. VAT)

PHP2,931.94

(inc. VAT)

RS Stock No.:
284-7693
Distrelec Article No.:
302-24-959
Mfr. Part No.:
TPI 65-115A-JP
Manufacturer:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

Power Supply

Maximum Output Voltage

15V dc

Number of Outputs

1

Mount Type

Chassis

Power

30W

Minimum Operating Temperature

-40°C

SMPS Output Current

4.34A

Maximum Operating Temperature

85°C

Width

50.8mm

Weight

117g

Length

76.2mm

Depth

24mm

Standards/Approvals

UL 62368-1, EN 62368-1

Efficiency

94%

Series

TPI 65A-J

Maximum Input Voltage

264V ac

Minimum Input Voltage

85V ac

Output Current

4.34A

Hazardous Area Certification

No

COO (Country of Origin):
TW
The TRACOPOWER open frame power supplies series with a 3000 VAC reinforced isolation system. Our TPI line specifically focuses on providing cost efficient industrial power supplies in compact designs. This series offers a peak power function which enables the unit to deliver up to 140% of the rated power for up to 10 seconds. Excellent efficiency of up to 93% allows a compact design and an operating temperature range of –40°C to +70°C without derating, while going up to +85°C with either load derating or forced cooling. They are designed to meet the ERP directive and come with an EMC characteristics dedicated for applications in industrial/automation and test & measurement fields. High reliability is provided by use of industrial high-quality grade components and an excellent thermal management.

Compact and cost efficient design

Peak power function

High efficiency

Protection class 2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy