TRACOPOWER, TPI 65-136A-JP Power Supply 36V dc, 65 W 264V ac
- RS Stock No.:
- 284-7697
- Distrelec Article No.:
- 302-24-961
- Mfr. Part No.:
- TPI 65-136A-JP
- Manufacturer:
- TRACOPOWER
Subtotal (1 unit, in boxes of 1)*
PHP2,487.70
(exc. VAT)
PHP2,786.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from March 23, 2027
Box(es) | Per Box |
|---|---|
| 1 + | PHP2,487.70 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP2,565.04
(exc. VAT)
PHP2,872.84
(inc. VAT)
- RS Stock No.:
- 284-7697
- Distrelec Article No.:
- 302-24-961
- Mfr. Part No.:
- TPI 65-136A-JP
- Manufacturer:
- TRACOPOWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Product Type | Power Supply | |
| Maximum Output Voltage | 36V dc | |
| Number of Outputs | 1 | |
| Mount Type | Chassis | |
| Power | 65W | |
| SMPS Output Current | 1810mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Weight | 117g | |
| Depth | 24mm | |
| Length | 76.2mm | |
| Width | 50.8mm | |
| Standards/Approvals | EN 62368-1, UL 62368-1, IEC 62368-1 | |
| Maximum Input Voltage | 264V ac | |
| Series | TPI 65A-J | |
| Efficiency | 93% | |
| Output Current | 1.81A | |
| Hazardous Area Certification | No | |
| Minimum Input Voltage | 85V ac | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type Power Supply | ||
Maximum Output Voltage 36V dc | ||
Number of Outputs 1 | ||
Mount Type Chassis | ||
Power 65W | ||
SMPS Output Current 1810mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Weight 117g | ||
Depth 24mm | ||
Length 76.2mm | ||
Width 50.8mm | ||
Standards/Approvals EN 62368-1, UL 62368-1, IEC 62368-1 | ||
Maximum Input Voltage 264V ac | ||
Series TPI 65A-J | ||
Efficiency 93% | ||
Output Current 1.81A | ||
Hazardous Area Certification No | ||
Minimum Input Voltage 85V ac | ||
- COO (Country of Origin):
- TW

