TDK-Lambda, HWS80A-5/A AC/DC Power Supply 5V dc, 80 W 265V ac
- RS Stock No.:
- 237-7474
- Mfr. Part No.:
- HWS80A-5/A
- Manufacturer:
- TDK-Lambda
Subtotal (1 unit)*
PHP4,938.44
(exc. VAT)
PHP5,531.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from June 04, 2027
Units | Per Unit |
|---|---|
| 1 + | PHP4,938.44 |
*price indicative
- RS Stock No.:
- 237-7474
- Mfr. Part No.:
- HWS80A-5/A
- Manufacturer:
- TDK-Lambda
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Product Type | AC/DC Power Supply | |
| Maximum Output Voltage | 5V dc | |
| Number of Outputs | 1 | |
| Power | 80W | |
| Minimum Operating Temperature | -10°C | |
| SMPS Output Current | 16A | |
| Maximum Operating Temperature | 70°C | |
| Length | 160.5mm | |
| Depth | 83mm | |
| Weight | 470g | |
| Standards/Approvals | EN62368-1, UL62368-1, UL60950-1, UL508, RoHS, EN60950-1, DENan Appendix 8 at 100VAC only, CSA C22.2 No.107.1-01, CSA62368-1, CSA60950-1 | |
| Width | 33.5mm | |
| Maximum Input Voltage | 265V ac | |
| Series | HWS-A | |
| Efficiency | 0.85% | |
| Hazardous Area Certification | UL, IEC, EN, CSA | |
| Output Current | 16A | |
| Minimum Input Voltage | 85V ac | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Product Type AC/DC Power Supply | ||
Maximum Output Voltage 5V dc | ||
Number of Outputs 1 | ||
Power 80W | ||
Minimum Operating Temperature -10°C | ||
SMPS Output Current 16A | ||
Maximum Operating Temperature 70°C | ||
Length 160.5mm | ||
Depth 83mm | ||
Weight 470g | ||
Standards/Approvals EN62368-1, UL62368-1, UL60950-1, UL508, RoHS, EN60950-1, DENan Appendix 8 at 100VAC only, CSA C22.2 No.107.1-01, CSA62368-1, CSA60950-1 | ||
Width 33.5mm | ||
Maximum Input Voltage 265V ac | ||
Series HWS-A | ||
Efficiency 0.85% | ||
Hazardous Area Certification UL, IEC, EN, CSA | ||
Output Current 16A | ||
Minimum Input Voltage 85V ac | ||
- COO (Country of Origin):
- MY
