XP Power, LBA150PS48 AC/DC Power Supply 52.8V, 154 W 264V ac
- RS Stock No.:
- 828-342
- Mfr. Part No.:
- LBA150PS48
- Manufacturer:
- XP Power
N
This image is representative of the product range
Subtotal (1 unit)*
PHP2,950.43
(exc. VAT)
PHP3,304.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,950.43 |
*price indicative
- RS Stock No.:
- 828-342
- Mfr. Part No.:
- LBA150PS48
- Manufacturer:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | AC/DC Power Supply | |
| Maximum Output Voltage | 52.8V | |
| Number of Outputs | 1 | |
| Mount Type | Chassis Mount | |
| Power | 154W | |
| SMPS Output Current | 3.2A | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 199mm | |
| Weight | 600g-lb | |
| Depth | 30mm | |
| Standards/Approvals | UL62368-1 | |
| Width | 99mm | |
| Maximum Input Voltage | 264V ac | |
| Series | LBA150 | |
| Efficiency | 89.5% | |
| Output Current | 3.2A | |
| Hazardous Area Certification | No | |
| Minimum Input Voltage | 90V ac | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type AC/DC Power Supply | ||
Maximum Output Voltage 52.8V | ||
Number of Outputs 1 | ||
Mount Type Chassis Mount | ||
Power 154W | ||
SMPS Output Current 3.2A | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Length 199mm | ||
Weight 600g-lb | ||
Depth 30mm | ||
Standards/Approvals UL62368-1 | ||
Width 99mm | ||
Maximum Input Voltage 264V ac | ||
Series LBA150 | ||
Efficiency 89.5% | ||
Output Current 3.2A | ||
Hazardous Area Certification No | ||
Minimum Input Voltage 90V ac | ||
The XP Power power supply delivers reliable, high-efficiency performance across numerous industrial applications. is designed for demanding environments, this component ensures safety and functionality, fulfilling essential operational requirements.
Efficient operation with up to 89% efficiency, minimising energy waste
Wide input voltage range of 90 to 264VAC for global compatibility
Robust short circuit, overload, and overvoltage protections enhance system reliability
Compact design with dimensions of 199.0 x 99.0 x 30.0 mm for easy integration
