XP Power, LBA50US48 AC/DC Power Supply 52V, 52 W 264V ac

N

This image is representative of the product range

Subtotal (1 unit)*

PHP1,086.25

(exc. VAT)

PHP1,216.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,086.25

*price indicative

RS Stock No.:
828-326
Mfr. Part No.:
LBA50US48
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

AC/DC Power Supply

Maximum Output Voltage

52V

Number of Outputs

1

Mount Type

Chassis Mount

Power

52W

SMPS Output Current

1.1A

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

70°C

Weight

200g-lb

Length

99mm

Standards/Approvals

UL62368-1

Width

82mm

Depth

30mm

Efficiency

86%

Maximum Input Voltage

264V ac

Series

LBA50

Hazardous Area Certification

No

Output Current

1.1A

Minimum Input Voltage

90V ac

The XP Power Compact AC-DC power supply delivers efficient power conversion with a robust design to support demanding industrial technology applications. is designed for convection cooling, it operates quietly and reliably in a variety of environments.

Provides regulated output voltages adjustable from 44.0 to 52.0VDC

Features Class B emissions and ITE safety approvals for reliable operation

Designed for a wide temperature range of -30°C to +70°C

Includes overvoltage, short circuit, and overload protections ensuring durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy