XP Power, LBA75US05 AC/DC Power Supply 5.5V, 60 W 264V ac
- RS Stock No.:
- 828-327
- Mfr. Part No.:
- LBA75US05
- Manufacturer:
- XP Power
N
This image is representative of the product range
Subtotal (1 unit)*
PHP1,397.63
(exc. VAT)
PHP1,565.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,397.63 |
*price indicative
- RS Stock No.:
- 828-327
- Mfr. Part No.:
- LBA75US05
- Manufacturer:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | AC/DC Power Supply | |
| Maximum Output Voltage | 5.5V | |
| Number of Outputs | 1 | |
| Mount Type | Chassis Mount | |
| Power | 60W | |
| SMPS Output Current | 12A | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Weight | 250g-lb | |
| Depth | 30mm | |
| Length | 99mm | |
| Standards/Approvals | UL62368-1 | |
| Width | 97mm | |
| Series | LBA75 | |
| Efficiency | 83% | |
| Maximum Input Voltage | 264V ac | |
| Hazardous Area Certification | No | |
| Minimum Input Voltage | 90V ac | |
| Output Current | 12A | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type AC/DC Power Supply | ||
Maximum Output Voltage 5.5V | ||
Number of Outputs 1 | ||
Mount Type Chassis Mount | ||
Power 60W | ||
SMPS Output Current 12A | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Weight 250g-lb | ||
Depth 30mm | ||
Length 99mm | ||
Standards/Approvals UL62368-1 | ||
Width 97mm | ||
Series LBA75 | ||
Efficiency 83% | ||
Maximum Input Voltage 264V ac | ||
Hazardous Area Certification No | ||
Minimum Input Voltage 90V ac | ||
Output Current 12A | ||
The XP Power AC-DC power supply is a compact, convection-cooled device is designed to deliver 75W of reliable performance. It is Ideal for various industrial technology applications requiring consistent power delivery.
75W convection cooled design ensures silent operation
Universal input range of 90 to 264VAC provides versatility
Regulated single output voltage from 5V to 48VDC enhances flexibility
Integrated connector cover facilitates easy installation
