XP Power, LBA35US24 AC/DC Power Supply 24V, 36 W 264V ac
- RS Stock No.:
- 828-318
- Mfr. Part No.:
- LBA35US24
- Manufacturer:
- XP Power
N
Subtotal (1 unit)*
PHP958.46
(exc. VAT)
PHP1,073.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP958.46 |
*price indicative
- RS Stock No.:
- 828-318
- Mfr. Part No.:
- LBA35US24
- Manufacturer:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | AC/DC Power Supply | |
| Maximum Output Voltage | 24V | |
| Number of Outputs | 1 | |
| Mount Type | Chassis Mount | |
| Power | 36W | |
| Minimum Operating Temperature | -30°C | |
| SMPS Output Current | 1.5A | |
| Maximum Operating Temperature | 70°C | |
| Depth | 30mm | |
| Length | 99mm | |
| Standards/Approvals | UL62368-1 | |
| Width | 82mm | |
| Weight | 200g-lb | |
| Efficiency | 85% | |
| Maximum Input Voltage | 264V ac | |
| Series | LBA35 | |
| Hazardous Area Certification | No | |
| Output Current | 1.5A | |
| Minimum Input Voltage | 90V ac | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type AC/DC Power Supply | ||
Maximum Output Voltage 24V | ||
Number of Outputs 1 | ||
Mount Type Chassis Mount | ||
Power 36W | ||
Minimum Operating Temperature -30°C | ||
SMPS Output Current 1.5A | ||
Maximum Operating Temperature 70°C | ||
Depth 30mm | ||
Length 99mm | ||
Standards/Approvals UL62368-1 | ||
Width 82mm | ||
Weight 200g-lb | ||
Efficiency 85% | ||
Maximum Input Voltage 264V ac | ||
Series LBA35 | ||
Hazardous Area Certification No | ||
Output Current 1.5A | ||
Minimum Input Voltage 90V ac | ||
The XP Power power supply delivers a regulated output voltage of 24VDC, optimised for robust performance in industrial applications. is designed for convection cooling, it provides a Compact and efficient solution for various technologies.
Compact footprint with dimensions of 99 x 82 x 30 mm
Universal input range of 90 to 264VAC for operational flexibility
Output current of 1.5A and adjustable voltage range for versatility
Operating temperature range from -30°C to +70°C enhances reliability
