XP Power, LBA35US15 AC/DC Power Supply 15V, 36 W 264V ac
- RS Stock No.:
- 828-317
- Mfr. Part No.:
- LBA35US15
- Manufacturer:
- XP Power
N
This image is representative of the product range
Subtotal (1 unit)*
PHP976.71
(exc. VAT)
PHP1,093.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
- Plus 49 unit(s) shipping from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP976.71 |
*price indicative
- RS Stock No.:
- 828-317
- Mfr. Part No.:
- LBA35US15
- Manufacturer:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | AC/DC Power Supply | |
| Maximum Output Voltage | 15V | |
| Number of Outputs | 1 | |
| Mount Type | Chassis Mount | |
| Power | 36W | |
| SMPS Output Current | 2.4A | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 99mm | |
| Weight | 200g-lb | |
| Depth | 30mm | |
| Standards/Approvals | UL62368-1 | |
| Width | 82mm | |
| Series | LBA35 | |
| Maximum Input Voltage | 264V ac | |
| Efficiency | 85% | |
| Output Current | 2.4A | |
| Minimum Input Voltage | 90V ac | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type AC/DC Power Supply | ||
Maximum Output Voltage 15V | ||
Number of Outputs 1 | ||
Mount Type Chassis Mount | ||
Power 36W | ||
SMPS Output Current 2.4A | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Length 99mm | ||
Weight 200g-lb | ||
Depth 30mm | ||
Standards/Approvals UL62368-1 | ||
Width 82mm | ||
Series LBA35 | ||
Maximum Input Voltage 264V ac | ||
Efficiency 85% | ||
Output Current 2.4A | ||
Minimum Input Voltage 90V ac | ||
Hazardous Area Certification No | ||
The XP Power Compact AC-DC power supply efficiently converts mains voltage into regulated output, ensuring reliable power for various applications. is designed for industrial environments, it delivers up to 15.0V with precision and stability.
Delivers regulated single output voltage of 15.0V with an adjustment range from 13.5V to 16.5V
Supports a maximum output current of 2.4A, ensuring reliable power delivery
Offers efficiency up to 85%, optimising performance and reducing energy consumption
