XP Power, LBA35US12 AC/DC Power Supply 12V, 36 W 264V ac
- RS Stock No.:
- 828-316
- Mfr. Part No.:
- LBA35US12
- Manufacturer:
- XP Power
N
Subtotal (1 unit)*
PHP976.71
(exc. VAT)
PHP1,093.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP976.71 |
*price indicative
- RS Stock No.:
- 828-316
- Mfr. Part No.:
- LBA35US12
- Manufacturer:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | AC/DC Power Supply | |
| Maximum Output Voltage | 12V | |
| Number of Outputs | 1 | |
| Mount Type | Chassis Mount | |
| Power | 36W | |
| Minimum Operating Temperature | -30°C | |
| SMPS Output Current | 3A | |
| Maximum Operating Temperature | 70°C | |
| Depth | 30mm | |
| Length | 99mm | |
| Standards/Approvals | UL62368-1 | |
| Weight | 200g-lb | |
| Width | 82mm | |
| Maximum Input Voltage | 264V ac | |
| Efficiency | 84% | |
| Series | LBA35 | |
| Minimum Input Voltage | 90V ac | |
| Output Current | 3A | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type AC/DC Power Supply | ||
Maximum Output Voltage 12V | ||
Number of Outputs 1 | ||
Mount Type Chassis Mount | ||
Power 36W | ||
Minimum Operating Temperature -30°C | ||
SMPS Output Current 3A | ||
Maximum Operating Temperature 70°C | ||
Depth 30mm | ||
Length 99mm | ||
Standards/Approvals UL62368-1 | ||
Weight 200g-lb | ||
Width 82mm | ||
Maximum Input Voltage 264V ac | ||
Efficiency 84% | ||
Series LBA35 | ||
Minimum Input Voltage 90V ac | ||
Output Current 3A | ||
Hazardous Area Certification No | ||
The XP Power convection-cooled power supply is designed for reliable performance across diverse industrial applications, providing 12V regulated outputs with enhanced efficiency and operational safety.
Delivers regulated output of 12VDC with adjustable voltage range from 10.8V to 13.2V
Offers an impressive efficiency rating of 84%, optimising energy use
Includes overvoltage, overload, and short circuit protections for enhanced safety
Features a Compact design measuring 99 x 82 x 30 mm for space efficiency
