RS PRO Power Supply Unit 12V, 45.12 W 305V ac

N

This image is representative of the product range

Subtotal (1 unit)*

PHP1,681.80

(exc. VAT)

PHP1,883.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,681.80

*price indicative

RS Stock No.:
813-923
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Power Supply Unit

Maximum Output Voltage

12V

Number of Outputs

1

Mount Type

PCB

Power

45.12W

SMPS Output Current

940mA

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

Width

52mm

Standards/Approvals

BS EN/EN 55032 CISPR32, BS EN/EN 55035, BS EN/EN 61000-6-2, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, EN 62368-1

Length

87mm

Depth

33.9mm

Efficiency

89.5%

Series

RS PRO

Maximum Input Voltage

305V ac

Minimum Input Voltage

85V ac

Hazardous Area Certification

No

Output Current

940mA

COO (Country of Origin):
CN

RS PRO 45.12W Power Supply Unit, 12V Output


The RS PRO Power Supply Unit is a reliable and efficient solution for converting AC input to a stable DC output. With a power rating of 45.12W and a single 12V output, it is Ideal for various electronic applications requiring consistent power delivery. Its Compact design allows for easy integration onto printed circuit boards (PCBs).

Features and Benefits


High Efficiency: Achieves 89.5% efficiency for reduced energy consumption.
Wide Input Voltage Range: Operates from 85 V AC to 305 V AC, suitable for global applications.
Compact Dimensions: Measures 87 mm in length, 52 mm in width, and 33.9 mm in depth for space-saving installation.
Temperature Range: Functions effectively in environments from -30°C to 85°C.
Standards Approved: Complies with multiple standards including EN 62368-1 for safety and EMC regulations.

Applications


Industrial automation systems
Telecommunications equipment
Consumer electronics

Additional Information


Mount Type: Designed for PCB mounting
Number of Outputs: Single output for streamlined power distribution
Standards: Includes BS EN/EN 55032 CISPR32 and other relevant EMC standards

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy