Omron, S8FS-G60024CD-500 Embedded Switch Mode Power Supply 24V dc, 600 W 240V ac
- RS Stock No.:
- 801-934
- Mfr. Part No.:
- S8FS-G60024CD-500
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP39,187.54
(exc. VAT)
PHP43,890.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP39,187.54 |
*price indicative
- RS Stock No.:
- 801-934
- Mfr. Part No.:
- S8FS-G60024CD-500
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Embedded Switch Mode Power Supply | |
| Maximum Output Voltage | 24V dc | |
| Number of Outputs | 1 | |
| Mount Type | DIN Rail | |
| Power | 600W | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 221mm | |
| Width | 120mm | |
| Weight | 1.05kg | |
| Depth | 62.5mm | |
| Maximum Input Voltage | 240V ac | |
| Series | S8FS | |
| Hazardous Area Certification | No | |
| Minimum Input Voltage | 100V ac | |
| Output Current | 27A | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Embedded Switch Mode Power Supply | ||
Maximum Output Voltage 24V dc | ||
Number of Outputs 1 | ||
Mount Type DIN Rail | ||
Power 600W | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Length 221mm | ||
Width 120mm | ||
Weight 1.05kg | ||
Depth 62.5mm | ||
Maximum Input Voltage 240V ac | ||
Series S8FS | ||
Hazardous Area Certification No | ||
Minimum Input Voltage 100V ac | ||
Output Current 27A | ||
- COO (Country of Origin):
- JP
The Omron power supply offers superior performance for reliable operational efficiency, catering to diverse power needs with various output voltages while ensuring compliance with global safety standards and certifications.
Supports output voltages of 24 VDC with a total power rating of 600 W
Ambient operational temperatures up to 70°C ensure versatility in harsh conditions
Built-in fan aids in maintaining efficiency and extends operational lifespan
Conforms to multiple global safety standards, ensuring robust quality and reliability
