Omron, S8FS-G30024CD-500 Embedded Switch Mode Power Supply 24V dc, 300 W 240V ac

Subtotal (1 unit)*

PHP25,879.76

(exc. VAT)

PHP28,985.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP25,879.76

*price indicative

RS Stock No.:
801-913
Mfr. Part No.:
S8FS-G30024CD-500
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Embedded Switch Mode Power Supply

Maximum Output Voltage

24V dc

Number of Outputs

1

Mount Type

DIN Rail

Power

300W

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Weight

700g

Width

102mm

Depth

42.5mm

Length

201mm

Maximum Input Voltage

240V ac

Series

S8FS

Minimum Input Voltage

100V ac

Output Current

14A

Hazardous Area Certification

No

COO (Country of Origin):
JP
The Omron power supply is designed for demanding applications, ensuring reliable power delivery in various operational environments while maintaining efficiency and compliance with global standards.

Operates at ambient temperatures up to 70°C without compromising performance

Includes a Terminal Block cover to prevent screw loss and enhance usability

Certified for multiple global standards, ensuring safety and reliability

Features a built-in fan for improved cooling and extended operational life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy