Omron, S8FS-G10024CD-500 Embedded Switch Mode Power Supply 24V dc, 100 W 240V ac
- RS Stock No.:
- 801-933
- Mfr. Part No.:
- S8FS-G10024CD-500
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP11,135.37
(exc. VAT)
PHP12,471.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 3 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,135.37 |
*price indicative
- RS Stock No.:
- 801-933
- Mfr. Part No.:
- S8FS-G10024CD-500
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Embedded Switch Mode Power Supply | |
| Maximum Output Voltage | 24V dc | |
| Number of Outputs | 1 | |
| Mount Type | DIN Rail | |
| Power | 100W | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Weight | 400g | |
| Depth | 39.2mm | |
| Length | 147.7mm | |
| Width | 97mm | |
| Maximum Input Voltage | 240V ac | |
| Series | S8FS | |
| Minimum Input Voltage | 100V ac | |
| Hazardous Area Certification | No | |
| Output Current | 4.5A | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Embedded Switch Mode Power Supply | ||
Maximum Output Voltage 24V dc | ||
Number of Outputs 1 | ||
Mount Type DIN Rail | ||
Power 100W | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Weight 400g | ||
Depth 39.2mm | ||
Length 147.7mm | ||
Width 97mm | ||
Maximum Input Voltage 240V ac | ||
Series S8FS | ||
Minimum Input Voltage 100V ac | ||
Hazardous Area Certification No | ||
Output Current 4.5A | ||
- COO (Country of Origin):
- JP
The Omron Compact power supply is designed for optimal performance under various operational conditions, ensuring reliable output and adaptability across diverse applications.
Efficient performance with an 85% typical efficiency at 230 VAC input
Stable output voltage with a 24 V option available
Robust design accommodating an ambient temperature range of -20 to 70°C
Automatic overload protection enhances operational safety
Compliant with numerous global standards, ensuring reliability and peace of mind
