Cosel, GHA700F-12-J1 Switching Power Supply Input 85V to 264V ac, GHA
- RS Stock No.:
- 638-019
- Mfr. Part No.:
- GHA700F-12-J1
- Manufacturer:
- Cosel
Subtotal (1 unit)*
PHP35,368.92
(exc. VAT)
PHP39,613.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from March 08, 2027
Units | Per Unit |
|---|---|
| 1 + | PHP35,368.92 |
*price indicative
- RS Stock No.:
- 638-019
- Mfr. Part No.:
- GHA700F-12-J1
- Manufacturer:
- Cosel
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Product Type | Switching Power Supply | |
| Maximum Operating Temperature | 80°C | |
| Depth | 38.1mm | |
| Length | 127mm | |
| Width | 76.2mm | |
| Standards/Approvals | EN62368-1, EN55032-B, EN61558-2-16, EN55011-B, FCC-B, IEC60601-1-2 4th Ed., C-UL, CISPR11-B, Low Voltage Directive, UKCA, EN61000-4-11, EN61204-3, RoHS, EN61000-4-8, UL60950-1, EN61000-4-4, EN61000-4-2, UL62368-1, EN61000-6-2, ANSI/AAMI ES60601-1, Den-an, EN61000-4-3, CISPR32-B, EN61000-4-6, VCCI-B, CE, EN61000-4-5, EN60601-1 3rd | |
| Maximum Input Voltage | 264V ac | |
| Series | GHA | |
| Minimum Input Voltage | 85V | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Product Type Switching Power Supply | ||
Maximum Operating Temperature 80°C | ||
Depth 38.1mm | ||
Length 127mm | ||
Width 76.2mm | ||
Standards/Approvals EN62368-1, EN55032-B, EN61558-2-16, EN55011-B, FCC-B, IEC60601-1-2 4th Ed., C-UL, CISPR11-B, Low Voltage Directive, UKCA, EN61000-4-11, EN61204-3, RoHS, EN61000-4-8, UL60950-1, EN61000-4-4, EN61000-4-2, UL62368-1, EN61000-6-2, ANSI/AAMI ES60601-1, Den-an, EN61000-4-3, CISPR32-B, EN61000-4-6, VCCI-B, CE, EN61000-4-5, EN60601-1 3rd | ||
Maximum Input Voltage 264V ac | ||
Series GHA | ||
Minimum Input Voltage 85V | ||
- COO (Country of Origin):
- JP
