Cosel, GHA700F-48-J1 Switching Power Supply Input 85V to 264V ac, GHA
- RS Stock No.:
- 638-017
- Mfr. Part No.:
- GHA700F-48-J1
- Manufacturer:
- Cosel
Subtotal (1 unit)*
PHP31,999.72
(exc. VAT)
PHP35,839.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from March 03, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP31,999.72 |
*price indicative
- RS Stock No.:
- 638-017
- Mfr. Part No.:
- GHA700F-48-J1
- Manufacturer:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Product Type | Switching Power Supply | |
| Maximum Operating Temperature | 80°C | |
| Length | 127mm | |
| Width | 76.2mm | |
| Standards/Approvals | UL62368-1, EN62368-1, EN55011-B, Low Voltage Directive, FCC-B, RoHS, UL60950-1, IEC60601-1-2 4th Ed., EN60601-1 3rd, DEN-AN, CISPR32-B, ANSI/AAMI ES60601-1, Electrical Equipment Safety Regulations, C-UL (CSA60950-1, CAN/CSA60601-1), EN55032-B, CE, VCCI-B, UKCA, EN61558-2-16, IEC60601-1-2 4th | |
| Depth | 38.1mm | |
| Maximum Input Voltage | 264V ac | |
| Series | GHA | |
| Minimum Input Voltage | 85V | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Product Type Switching Power Supply | ||
Maximum Operating Temperature 80°C | ||
Length 127mm | ||
Width 76.2mm | ||
Standards/Approvals UL62368-1, EN62368-1, EN55011-B, Low Voltage Directive, FCC-B, RoHS, UL60950-1, IEC60601-1-2 4th Ed., EN60601-1 3rd, DEN-AN, CISPR32-B, ANSI/AAMI ES60601-1, Electrical Equipment Safety Regulations, C-UL (CSA60950-1, CAN/CSA60601-1), EN55032-B, CE, VCCI-B, UKCA, EN61558-2-16, IEC60601-1-2 4th | ||
Depth 38.1mm | ||
Maximum Input Voltage 264V ac | ||
Series GHA | ||
Minimum Input Voltage 85V | ||
- COO (Country of Origin):
- JP
The Cosel AC-DC open-frame power supply engineered for industrial and medical-grade systems requiring high reliability and compact design. It supports conduction, convection, and forced-air cooling, making it versatile for various thermal environments. With medical safety approvals and low leakage current, it's suitable for BF-type medical applications.
High efficiency
Complies with EN61558 2 16
RoHS compliant
UKCA and CE compliant
