Cosel, GHA700F-12-J1R3 Switching Power Supply Input 85V to 264V ac, GHA

Subtotal (1 unit)*

PHP40,759.43

(exc. VAT)

PHP45,650.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP40,759.43

*price indicative

RS Stock No.:
638-020
Mfr. Part No.:
GHA700F-12-J1R3
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Product Type

Switching Power Supply

Maximum Operating Temperature

80°C

Depth

38.1mm

Length

127mm

Width

76.2mm

Standards/Approvals

UKCA, EN61000-4-8, FCC-B, VCCI-B, EN60601-1 3rd, EN62368-1, UL60950-1, ANSI/AAMI ES60601-1, EN61000-4-5, EN61000-4-11, Den-an, EN61000-4-2, EN61000-4-6, EN61204-3, EN61558-2-16, CISPR32-B, CE, IEC60601-1-2 4th, UL62368-1, EN55011-B, CISPR11-B, C-UL, EN61000-4-4, RoHS, EN61000-6-2, EN55032-B, EN61000-4-3

Series

GHA

Maximum Input Voltage

264V ac

Minimum Input Voltage

85V

COO (Country of Origin):
JP
The Cosel AC-DC open-frame power supply engineered for industrial and medical-grade systems requiring high reliability and compact design. It supports conduction, convection, and forced-air cooling, making it versatile for various thermal environments. With medical safety approvals and low leakage current, it's suitable for BF-type medical applications.

High efficiency

Complies with EN61558 2 16

RoHS compliant

UKCA and CE compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy