Cosel, PDA100F-24-N AC/DC Power Supply 24V, 108 W 264V ac

Subtotal (1 unit)*

PHP6,299.71

(exc. VAT)

PHP7,055.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from April 27, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP6,299.71

*price indicative

RS Stock No.:
594-097
Mfr. Part No.:
PDA100F-24-N
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Product Type

AC/DC Power Supply

Maximum Output Voltage

24V

Number of Outputs

1

Power

108W

Minimum Operating Temperature

-20°C

SMPS Output Current

4.5A

Maximum Operating Temperature

70°C

Standards/Approvals

VCCI-B, EN62368-1, UL62368-1, CE, IEC61000-3-2, EN61000-6-2, SEMI F47, CISPR32-B, CAN/CSA-C22.2 No.62368-1, CISPR11-B, FCC Part 15-B/18-B, RoHS, EN61204-3, UKCA

Depth

147mm

Width

31mm

Weight

440g

Series

PDA

Maximum Input Voltage

264V ac

Efficiency

89%

Minimum Input Voltage

85V ac

Output Current

4.5A

Hazardous Area Certification

No

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy