Cosel, PDA100F-24 AC/DC Power Supply 24V, 108 W 264V ac
- RS Stock No.:
- 594-119
- Mfr. Part No.:
- PDA100F-24
- Manufacturer:
- Cosel
Subtotal (1 unit)*
PHP5,976.78
(exc. VAT)
PHP6,693.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,976.78 |
*price indicative
- RS Stock No.:
- 594-119
- Mfr. Part No.:
- PDA100F-24
- Manufacturer:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Product Type | AC/DC Power Supply | |
| Maximum Output Voltage | 24V | |
| Number of Outputs | 1 | |
| Power | 108W | |
| Minimum Operating Temperature | -20°C | |
| SMPS Output Current | 4.5A | |
| Maximum Operating Temperature | 70°C | |
| Depth | 147mm | |
| Weight | 440g | |
| Width | 31mm | |
| Standards/Approvals | UKCA, EN61204-3, RoHS, CISPR32-B, CAN/CSA-C22.2 No.62368-1, CISPR11-B, EN62368-1, SEMI F47, VCCI-B, EN61000-6-2, IEC61000-3-2, FCC Part 15-B/18-B, CE, UL62368-1 | |
| Maximum Input Voltage | 264V ac | |
| Series | PDA | |
| Efficiency | 89% | |
| Output Current | 4.5A | |
| Minimum Input Voltage | 85V ac | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Product Type AC/DC Power Supply | ||
Maximum Output Voltage 24V | ||
Number of Outputs 1 | ||
Power 108W | ||
Minimum Operating Temperature -20°C | ||
SMPS Output Current 4.5A | ||
Maximum Operating Temperature 70°C | ||
Depth 147mm | ||
Weight 440g | ||
Width 31mm | ||
Standards/Approvals UKCA, EN61204-3, RoHS, CISPR32-B, CAN/CSA-C22.2 No.62368-1, CISPR11-B, EN62368-1, SEMI F47, VCCI-B, EN61000-6-2, IEC61000-3-2, FCC Part 15-B/18-B, CE, UL62368-1 | ||
Maximum Input Voltage 264V ac | ||
Series PDA | ||
Efficiency 89% | ||
Output Current 4.5A | ||
Minimum Input Voltage 85V ac | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- JP
