Cosel, PDA50F-24-N AC/DC Power Supply 24V, 52.8 W 264V ac
- RS Stock No.:
- 594-092
- Mfr. Part No.:
- PDA50F-24-N
- Manufacturer:
- Cosel
Subtotal (1 unit)*
PHP4,727.78
(exc. VAT)
PHP5,295.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 3 unit(s) shipping from November 16, 2026
- Plus 1 unit(s) shipping from December 16, 2026
- Plus 3 unit(s) shipping from April 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,727.78 |
*price indicative
- RS Stock No.:
- 594-092
- Mfr. Part No.:
- PDA50F-24-N
- Manufacturer:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Product Type | AC/DC Power Supply | |
| Maximum Output Voltage | 24V | |
| Number of Outputs | 1 | |
| Power | 52.8W | |
| Minimum Operating Temperature | -20°C | |
| SMPS Output Current | 2.2A | |
| Maximum Operating Temperature | 70°C | |
| Weight | 330g | |
| Standards/Approvals | EN62368-1, VCCI-B, CAN/CSA-C22.2 No.62368-1, EN61204-3, FCC Part 15-B/18-B, IEC61000-3-2, UL62368-1, CISPR32-B, CISPR11-B, SEMI F47, EN61000-6-2, CE, RoHS, UKCA | |
| Width | 31mm | |
| Depth | 120mm | |
| Maximum Input Voltage | 264V ac | |
| Series | PDA | |
| Efficiency | 87% | |
| Minimum Input Voltage | 85V ac | |
| Output Current | 2.2A | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Product Type AC/DC Power Supply | ||
Maximum Output Voltage 24V | ||
Number of Outputs 1 | ||
Power 52.8W | ||
Minimum Operating Temperature -20°C | ||
SMPS Output Current 2.2A | ||
Maximum Operating Temperature 70°C | ||
Weight 330g | ||
Standards/Approvals EN62368-1, VCCI-B, CAN/CSA-C22.2 No.62368-1, EN61204-3, FCC Part 15-B/18-B, IEC61000-3-2, UL62368-1, CISPR32-B, CISPR11-B, SEMI F47, EN61000-6-2, CE, RoHS, UKCA | ||
Width 31mm | ||
Depth 120mm | ||
Maximum Input Voltage 264V ac | ||
Series PDA | ||
Efficiency 87% | ||
Minimum Input Voltage 85V ac | ||
Output Current 2.2A | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- JP
