MEAN WELL, LOP-300-12 Switching Power Supply 12V, 450 W 370V dc

Subtotal (1 unit)*

PHP2,844.88

(exc. VAT)

PHP3,186.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
  • Plus 13 unit(s) shipping from March 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,844.88

*price indicative

RS Stock No.:
424-968
Distrelec Article No.:
304-13-332
Mfr. Part No.:
LOP-300-12
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

Switching Power Supply

Maximum Output Voltage

12V

Power

450W

Minimum Operating Temperature

-40°C

SMPS Output Current

25A

Maximum Operating Temperature

80°C

Weight

210g

Length

101.6mm

Depth

25.4mm

Standards/Approvals

IEC61558-1 -2-16, UL62368-1, TPTC004, IEC62368-1, ANSI AAMI ES60601-1, AS NZS 61558-1 -2-16, BS EN EN60335-1, BS EN EN60601-1, BS EN EN61558-1 -2-16, BS EN EN62368-1, GB4943.1, IEC60335-1, IEC60601-1

Width

50.8mm

Series

LOP-300

Maximum Input Voltage

370V dc

Efficiency

0.94%

Output Current

37.5A

Minimum Input Voltage

113V

Hazardous Area Certification

No

COO (Country of Origin):
CN
The MEANWELL AC-DC low profile open frame power supply features 150% peak for 3s, 180W convection, and 300W fan cooling. It has an input range of 80 to 264Vac and provides a 12Vdc output. The power supply operates in a wide temperature range of -40° to +80°C and includes an auxiliary 12V/0.5A output for an external fan. It holds industrial EN UL62368-1, household EN UL60335-1, and medical EN UL60601-1 multi-field certifications, making it suitable for class I and class II applications.

Warranty pack 36 Months Bring-In

RoHS Compliant

Packing quantity 36

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy