MEAN WELL, LOP-300-48 Switching Power Supply 48V, 450 W 370V dc
- RS Stock No.:
- 424-862
- Distrelec Article No.:
- 304-13-339
- Mfr. Part No.:
- LOP-300-48
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
PHP2,844.88
(exc. VAT)
PHP3,186.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 10 unit(s) shipping from March 15, 2027
- Plus 9 unit(s) shipping from March 22, 2027
Units | Per Unit |
|---|---|
| 1 + | PHP2,844.88 |
*price indicative
- RS Stock No.:
- 424-862
- Distrelec Article No.:
- 304-13-339
- Mfr. Part No.:
- LOP-300-48
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | Switching Power Supply | |
| Maximum Output Voltage | 48V | |
| Power | 450W | |
| Minimum Operating Temperature | -40°C | |
| SMPS Output Current | 25A | |
| Maximum Operating Temperature | 80°C | |
| Depth | 25.4mm | |
| Length | 101.6mm | |
| Width | 50.8mm | |
| Standards/Approvals | UL62368-1, TPTC004, IEC60335-1, ANSI AAMI ES60601-1, IEC61558-1 -2-16, IEC62368-1, BS EN EN60335-1, BS EN EN61558-1 -2-16, BS EN EN62368-1, GB4943.1, IEC60601-1, AS NZS 61558-1 -2-16 | |
| Weight | 210g | |
| Efficiency | 0.94% | |
| Series | LOP-300 | |
| Maximum Input Voltage | 370V dc | |
| Output Current | 9.4A | |
| Minimum Input Voltage | 113V | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type Switching Power Supply | ||
Maximum Output Voltage 48V | ||
Power 450W | ||
Minimum Operating Temperature -40°C | ||
SMPS Output Current 25A | ||
Maximum Operating Temperature 80°C | ||
Depth 25.4mm | ||
Length 101.6mm | ||
Width 50.8mm | ||
Standards/Approvals UL62368-1, TPTC004, IEC60335-1, ANSI AAMI ES60601-1, IEC61558-1 -2-16, IEC62368-1, BS EN EN60335-1, BS EN EN61558-1 -2-16, BS EN EN62368-1, GB4943.1, IEC60601-1, AS NZS 61558-1 -2-16 | ||
Weight 210g | ||
Efficiency 0.94% | ||
Series LOP-300 | ||
Maximum Input Voltage 370V dc | ||
Output Current 9.4A | ||
Minimum Input Voltage 113V | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
