MEAN WELL, LOP-200-15 Switching Power Supply 15V, 300 W 370V dc

Subtotal (1 unit)*

PHP2,592.31

(exc. VAT)

PHP2,903.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,592.31

*price indicative

RS Stock No.:
424-830
Distrelec Article No.:
304-13-325
Mfr. Part No.:
LOP-200-15
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

Switching Power Supply

Maximum Output Voltage

15V

Power

300W

Minimum Operating Temperature

-40°C

SMPS Output Current

16.7A

Maximum Operating Temperature

80°C

Weight

210g

Depth

25.4mm

Length

101.6mm

Width

50.8mm

Standards/Approvals

BS EN EN55011 CISPR11, BS EN EN55014 CISPR32, BS EN EN55032 CISPR32, BS EN EN55035, BS EN EN60335-1, BS EN EN60601-1, BS EN EN61000-3-2, BS EN EN61000-3-3, BS EN EN61000-4-11, BS EN EN61558-1 -2-16, BS EN EN62368-1, CCC GB4943.1, EAC TPTC 004, EN61000-6-2, GB4943.1, IEC60335-1, IEC60601-1, IEC61558-1 -2-16, IEC62368-1, IEC EN61558-2-16, IEC EN UL 62368-1, RCM AS NZS 61558-1 -2-16, TPTC004, UL62368-1, ANSI AAMI ES60601-1, AS NZS 61558-1 -2-16

Efficiency

0.94%

Series

LOP-200

Maximum Input Voltage

370V dc

Minimum Input Voltage

113V

Output Current

20A

Hazardous Area Certification

No

COO (Country of Origin):
CN
The MEANWELL AC-DC low profile open frame power supply features 150% peak for 3s, 140W convection, and 200W fan cooling. It has an input range of 80 to 264Vac and provides a 15Vdc output. The power supply operates in a wide temperature range of -40° to +80°C and includes an auxiliary 12V/0.5A output for an external fan. It holds industrial EN UL62368-1, household EN UL60335-1, and medical EN UL60601-1 multi-field certifications, making it suitable for class I and class II applications.

Warranty pack 36 Months Bring-In

RoHS Compliant

Packing quantity 36

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy