MEAN WELL, LOP-200-24 Switching Power Supply 24V, 300 W 370V dc

Subtotal (1 unit)*

PHP2,592.31

(exc. VAT)

PHP2,903.39

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from March 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,592.31

*price indicative

RS Stock No.:
424-855
Distrelec Article No.:
304-13-327
Mfr. Part No.:
LOP-200-24
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

Switching Power Supply

Maximum Output Voltage

24V

Power

300W

SMPS Output Current

16.7A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

ANSI AAMI ES60601-1, AS NZS 61558-1 -2-16, BS EN EN55011 CISPR11, BS EN EN55014 CISPR32, BS EN EN55032 CISPR32, BS EN EN55035, BS EN EN60335-1, BS EN EN61000-3-2, BS EN EN61000-3-3, BS EN EN61000-4-11, BS EN EN61558-1 -2-16, BS EN EN62368-1, EN61000-6-2, GB4943.1, IEC60335-1, IEC60601-1, IEC61558-1 -2-16, IEC62368-1, TPTC004, UL62368-1

Depth

25.4mm

Weight

210g

Width

50.8mm

Length

101.6mm

Maximum Input Voltage

370V dc

Series

LOP-200

Efficiency

0.94%

Output Current

12.5A

Hazardous Area Certification

No

Minimum Input Voltage

113V

COO (Country of Origin):
CN
The MEANWELL AC-DC low profile open frame power supply features 150% peak for 3s, 140W convection, and 200W fan cooling. It has an input range of 80 to 264Vac and provides a 24Vdc output. The power supply operates in a wide temperature range of -40° to +80°C and includes an auxiliary 12V/0.5A output for an external fan. It holds industrial EN UL62368-1, household EN UL60335-1, and medical EN UL60601-1 multi-field certifications, making it suitable for class I and class II applications.

Warranty pack 36 Months Bring-In

RoHS Compliant

Packing quantity 36

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy