Lovato Switch Disconnector, GLX Series
- RS Stock No.:
- 828-534
- Mfr. Part No.:
- GLX303
- Manufacturer:
- Lovato
N
Subtotal (1 unit)*
PHP6,920.18
(exc. VAT)
PHP7,750.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,920.18 |
*price indicative
- RS Stock No.:
- 828-534
- Mfr. Part No.:
- GLX303
- Manufacturer:
- Lovato
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato | |
| Product Type | Switch Disconnector | |
| Accessory Type | Switch Disconnector | |
| Width | 14mm | |
| Contact Configuration | 2 NO | |
| Height | 64.7mm | |
| Depth | 49.7mm | |
| Series | GLX Series | |
| For Use With | GLC Series | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Product Type Switch Disconnector | ||
Accessory Type Switch Disconnector | ||
Width 14mm | ||
Contact Configuration 2 NO | ||
Height 64.7mm | ||
Depth 49.7mm | ||
Series GLX Series | ||
For Use With GLC Series | ||
IP Rating IP20 | ||
- COO (Country of Origin):
- IT
The Lovato Terminal is designed for efficient connection to earth and NEUTRAL in low-voltage applications, ensuring safety and compliance in your electrical installations.
Single pole design provides straightforward connectivity
Operating voltage type is AC, suitable for a variety of applications
Rated insulation voltage ensures reliability up to 1000V
Conventional free Air thermal current can handle up to 630A at ≤ 40°C
Related links
- Lovato Switch Disconnector, GLX Series
- ABB Switch Disconnector Terminal, 1SCA0Series
- Socomec Switch Disconnector Terminal, FUSERBLOCSeries
- Siemens Switch Disconnector Terminal, 3KDSeries
- ABB Switch Disconnector Terminal, 2CDLSeries
- Socomec Switch Disconnector Terminal, 5400Series
- Molex Spade Connector, 19003Series
- Molex Spade Connector, InsulKrimp 19003Series
