Molex Spade Connector, InsulKrimp 19003Series
- RS Stock No.:
- 681-4284
- Mfr. Part No.:
- 190030040
- Manufacturer:
- Molex
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 681-4284
- Mfr. Part No.:
- 190030040
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Spade Connector | |
| Accessory Type | Quick Disconnect | |
| Series | InsulKrimp 19003 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Spade Connector | ||
Accessory Type Quick Disconnect | ||
Series InsulKrimp 19003 | ||
- COO (Country of Origin):
- US
Female Receptacle Funnel Entry
Straight nylon insulated quick-disconnect crimp receptacles.
Closed-barrel construction
Funnel entry
Avikrimp™
Approvals
CSA: LR18689; UL: E79133
Related links
- Molex Spade Connector, 19003Series
- Molex InsulKrimp 19005 Red Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 18 AWG
- Molex InsulKrimp 19003 Red Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 18 AWG
- Molex 19115 Spade Spade Connector
- Molex 19115 Spade Insulated Male Spade Connector
- Molex 19003 Blue Insulated Female Spade Connector, 6.35 x 0.81 mm Tab Size
- Molex 19001 Blue Male Spade Connector, 6.35 x 0.81 mm Tab Size
- Molex 19016 Black Uninsulated Female Spade Connector, 6.35 x 0.81 mm Tab Size
