Molex 19115 Spade Nylon Spade Connector
- RS Stock No.:
- 684-927
- Mfr. Part No.:
- 19115-0007
- Manufacturer:
- Molex
Subtotal (1 bag of 800 units)*
PHP17,781.69
(exc. VAT)
PHP19,915.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP17,781.69 | PHP22.227 |
*price indicative
- RS Stock No.:
- 684-927
- Mfr. Part No.:
- 19115-0007
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Spade Connector | |
| Insulation | Nylon | |
| Colour | Spade | |
| Orientation | Straight | |
| Insulation Material | Nylon | |
| Standards/Approvals | REACH, RoHS | |
| Series | 19115 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Spade Connector | ||
Insulation Nylon | ||
Colour Spade | ||
Orientation Straight | ||
Insulation Material Nylon | ||
Standards/Approvals REACH, RoHS | ||
Series 19115 | ||
- COO (Country of Origin):
- US
The Molex Avikrimp Snap Spade Terminal designed for efficient connectivity in various electrical applications, specifically catering to 22-18 AWG wire sizes. Engineered for reliability and ease of use, this terminal allows for seamless connections, ensuring a strong and stable electrical performance. With its high-quality nylon insulation and robust closed barrel type, this terminal guarantees durability and operational safety across different environments. The product not only complies with essential industry standards but also promotes sustainability with its low-halogen materials, making it an ideal choice for modern electrical installations.
Lightweight design with a net weight of 0.730g for easy handling
Available in a convenient packaging type to streamline inventory management
Compliant with EU RoHS, ensuring it meets rigorous safety regulations
Offers significant protection against environmental elements, promoting longevity
Related links
- Molex 19115 Spade Insulated Male Spade Connector
- Molex 22 AWG to 18 AWG Red
- Molex 19115 Insulated Male Spade Connector, Solder 12 AWG to 10 AWG
- Molex 19001 Blue Male Spade Connector, 6.35 x 0.81 mm Tab Size
- Molex 19198 Insulated Male Spade Connector 10 Tab Size 22 AWG to 18 AWG
- MECATRACTION S double crimp Insulated Spade Connector, Solder Pin
- Molex 19002 Red Insulated Female Spade Connector
- Molex Spade Connector, 19003Series
