Lovato Electric Switch Disconnector, GLX Series
- RS Stock No.:
- 828-532
- Mfr. Part No.:
- GLX302
- Manufacturer:
- Lovato Electric
N
Subtotal (1 unit)*
PHP6,920.18
(exc. VAT)
PHP7,750.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,920.18 |
*price indicative
- RS Stock No.:
- 828-532
- Mfr. Part No.:
- GLX302
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Accessory Type | Switch Disconnector | |
| Product Type | Switch Disconnector | |
| Width | 14mm | |
| Contact Configuration | 1 NO/1 NC | |
| Height | 64.7mm | |
| Depth | 49.7mm | |
| Series | GLX Series | |
| IP Rating | IP20 | |
| For Use With | GLC Series | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Accessory Type Switch Disconnector | ||
Product Type Switch Disconnector | ||
Width 14mm | ||
Contact Configuration 1 NO/1 NC | ||
Height 64.7mm | ||
Depth 49.7mm | ||
Series GLX Series | ||
IP Rating IP20 | ||
For Use With GLC Series | ||
- COO (Country of Origin):
- IT
The Lovato Terminal is designed for use as a NEUTRAL and earth connection, featuring a robust configuration suitable for various electrical applications.
Designed for single-pole operation, ensuring streamlined connectivity
Rated for an operating voltage of up to 1000 V, accommodating diverse electrical systems
Supports IEC conventional free Air thermal current up to 630 A, optimising performance in demanding environments
Complies with IEC/EN 60947-1 and IEC/EN 60947-3 standards, assuring quality and reliability
Related links
- Lovato Electric Switch Disconnector, GLX Series
- Lovato Electric Switch Disconnector Auxiliary Switch, GAX Series for Use with GA-A Version
- Lovato Electric Switch Disconnector Auxiliary Switch, GAX42 Series for Use with Switch Disconnector
- Lovato Electric Switch Disconnector Terminal Shroud, P5X8 Series
- Lovato Electric Switch Disconnector Terminal Shroud, K Series
- Lovato Electric Switch Disconnector 160A
- Lovato Electric Switch Disconnector 100A
- Lovato Electric Switch Disconnector Terminal Shroud, GLX8 Series
