Lovato Electric Switch Disconnector, GLX Series
- RS Stock No.:
- 828-536
- Mfr. Part No.:
- GLX305
- Manufacturer:
- Lovato Electric
N
Subtotal (1 unit)*
PHP14,763.31
(exc. VAT)
PHP16,534.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,763.31 |
*price indicative
- RS Stock No.:
- 828-536
- Mfr. Part No.:
- GLX305
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Accessory Type | Switch Disconnector | |
| Product Type | Switch Disconnector | |
| Width | 14mm | |
| Contact Configuration | 1 NO/1 NC | |
| Height | 64.7mm | |
| Depth | 49.7mm | |
| Series | GLX Series | |
| IP Rating | IP20 | |
| For Use With | GLC Series | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Accessory Type Switch Disconnector | ||
Product Type Switch Disconnector | ||
Width 14mm | ||
Contact Configuration 1 NO/1 NC | ||
Height 64.7mm | ||
Depth 49.7mm | ||
Series GLX Series | ||
IP Rating IP20 | ||
For Use With GLC Series | ||
- COO (Country of Origin):
- IT
The Lovato Terminal is designed for connecting NEUTRAL and earth connections in various electrical applications, ensuring reliable performance and safety in low-voltage environments.
Single pole Terminal facilitates straightforward installation
IEC conventional free Air thermal current rating of 1000A at ≤ 40°C ensures efficient operation
Rated insulation voltage of 1000V conforms with high safety standards
Impressive rated impulse withstand voltage of 12kV protects against surges
Related links
- Lovato Electric Switch Disconnector, GLX Series
- Lovato Electric Switch Disconnector Auxiliary Switch, GAX Series for Use with GA-A Version
- Lovato Electric Switch Disconnector Auxiliary Switch, GAX42 Series for Use with Switch Disconnector
- Lovato Electric Switch Disconnector Terminal Shroud, P5X8 Series
- Lovato Electric Switch Disconnector Terminal Shroud, K Series
- Lovato Electric Switch Disconnector 160A
- Lovato Electric Switch Disconnector 100A
- Lovato Electric Switch Disconnector Terminal Shroud, GLX8 Series
