Subtotal (1 unit)*
PHP1,036.32
(exc. VAT)
PHP1,160.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,036.32 |
*price indicative
- RS Stock No.:
- 841-393
- Mfr. Part No.:
- 1SCA108319R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Handle | |
| Accessory Type | Handle | |
| Series | OH | |
| Colour | Black | |
| Length | 66mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Handle | ||
Accessory Type Handle | ||
Series OH | ||
Colour Black | ||
Length 66mm | ||
- COO (Country of Origin):
- FI
The ABB Toggle Handle is a Durable accessory designed for reliable operation with switch disconnectors. Compact in size and practical in design, it provides clear handling functionality while ensuring safe use in electrical systems.
Black colour for professional appearance
Handle length 39 mm for comfortable grip
Suitable for switch disconnectors only
Dimensions 75 mm width x 45 mm height x 66 mm depth